MC74HCT244AFG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.902
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 382
Unit Price: 0,67000 €
Datasheet

Direct


Texas Instruments
In Stock: 25.177
Unit Price: 0,68000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 650
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 156
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.349
Unit Price: 0,69000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 78
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.207
Unit Price: 0,77000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT244AFG

DigiKey Part Number
MC74HCT244AFG-ND
Manufacturer
Manufacturer Product Number
MC74HCT244AFG
Description
IC BUFF NON-INVERT 5.5V SOEIAJ20
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.196 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7.196In Stock
Ships from Rochester Electronics, LLC