Shift Shift Register 1 Element 8 Bit 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC164AFL1

DigiKey Part Number
2156-MC74HC164AFL1-ND
Manufacturer
Manufacturer Product Number
MC74HC164AFL1
Description
IC SR PUSH-PULL 8BIT 16-SOEIAJ
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:9000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5140,16998 €257,35 €
Unit Price without VAT:0,16998 €
Unit Price with VAT:0,20568 €