
MC68331VFC16 | |
|---|---|
DigiKey Part Number | 2156-MC68331VFC16-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68331VFC16 |
Description | MICROCONTROLLER, 32 BIT, MC68000 |
Customer Reference | |
Detailed Description | CPU32 M683xx Microcontroller IC 32-Bit 16MHz ROMless 132-PQFP (24.13x24.13) |
Datasheet | Datasheet |
EDA/CAD Models | MC68331VFC16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CPU32 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | EBI/EMI, SCI, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 132-PQFP (24.13x24.13) | |
Package / Case | 132-BQFP Bumpered | |
Base Product Number |
| Bulk: | 4030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,18813 € | 259,01 € |
| Unit Price without VAT: | 16,18813 € |
|---|---|
| Unit Price with VAT: | 19,58764 € |

