MAX232ECN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.813
Unit Price: 1,62000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2.120
Unit Price: 9,16000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.187
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 140
Unit Price: 7,39000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 24
Unit Price: 1,25000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 243
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 205
Unit Price: 7,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 41
Unit Price: 8,86000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 125
Unit Price: 7,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 71
Unit Price: 9,31000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 734
Unit Price: 9,16000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.542
Unit Price: 12,13000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 280
Unit Price: 14,93000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.736
Unit Price: 8,11000 €
Datasheet
2/2 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232ECN

DigiKey Part Number
296-26139-5-ND
Manufacturer
Manufacturer Product Number
MAX232ECN
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX232ECN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes