
M3062GF8NFP#U3 | |
|---|---|
DigiKey Part Number | 2156-M3062GF8NFP#U3-RE-ND |
Manufacturer | |
Manufacturer Product Number | M3062GF8NFP#U3 |
Description | IC MCU 16BIT 64KB FLASH 100QFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60 Microcontroller IC 16-Bit 10MHz 64KB (64K x 8) FLASH 100-QFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | M16C/60 | |
Core Size | 16-Bit | |
Speed | 10MHz | |
Connectivity | SIO, UART/USART | |
Peripherals | DMA, WDT | |
Number of I/O | 85 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 10x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-QFP (14x20) | |
Package / Case | 100-BQFP | |
Base Product Number |
| Tray: | 125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,00200 € | 240,01 € |
| Unit Price without VAT: | 48,00200 € |
|---|---|
| Unit Price with VAT: | 58,08242 € |

