


LD6816CX4/23P,315 | |
|---|---|
DigiKey Part Number | 2156-LD6816CX4/23P315-ND |
Manufacturer | |
Manufacturer Product Number | LD6816CX4/23P,315 |
Description | IC REG LINEAR 2.3V 150MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.075V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Transient Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.76x0.76) |
| Bulk: | 54000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.165 | 0,22097 € | 257,43 € |
| Unit Price without VAT: | 0,22097 € |
|---|---|
| Unit Price with VAT: | 0,26737 € |

