Video Modulator/Demodulator IC 16-SSOP Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA72914V-TLM-H

DigiKey Part Number
2156-LA72914V-TLM-H-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
LA72914V-TLM-H
Description
FM MODULATOR AND DEMODULATOR IC
Customer Reference
Detailed Description
Video Modulator/Demodulator IC 16-SSOP Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Function
Modulator/Demodulator
Applications
-
Standards
-
Control Interface
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.961
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:1961
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
733,49315 €255,00 €
Unit Price without VAT:3,49315 €
Unit Price with VAT:4,22671 €