
HD1-6436-2 | |
|---|---|
DigiKey Part Number | 2156-HD1-6436-2-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HD1-6436-2 |
Description | IC BUFFER NON-INVERT 20-CERDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CERDIP | |
Base Product Number |
| Bulk: | 625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,43739 € | 263,06 € |
| Unit Price without VAT: | 11,43739 € |
|---|---|
| Unit Price with VAT: | 13,83924 € |

