
FQS4900TF | |
|---|---|
DigiKey Part Number | 2156-FQS4900TF-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FQS4900TF |
Description | MOSFET N/P-CH 60V/300V 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 60V, 300V 1.3A, 300mA 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V, 300V | |
Current - Continuous Drain (Id) @ 25°C | 1.3A, 300mA | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 650mA, 10V | |
Vgs(th) (Max) @ Id | 1.95V @ 20mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 34750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 369 | 0,68843 € | 254,03 € |
| Unit Price without VAT: | 0,68843 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

