
FDD6530A | |
|---|---|
DigiKey Part Number | 2156-FDD6530A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDD6530A |
Description | MOSFET N-CH 20V 21A TO252 |
Customer Reference | |
Detailed Description | N-Channel 20 V 21A (Ta) 3.3W (Ta), 33W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 710 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |

