
FAN23SV10MMPX | |
|---|---|
DigiKey Part Number | 2156-FAN23SV10MMPX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN23SV10MMPX |
Description | IC REG BUCK ADJ 10A 34PQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 34-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 34-PQFN (5.5x5) | |
Base Product Number |
| Bulk: | 9533 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 188 | 1,35984 € | 255,65 € |
| Unit Price without VAT: | 1,35984 € |
|---|---|
| Unit Price with VAT: | 1,64541 € |

