
DAC811KU-1/1K | |
|---|---|
DigiKey Part Number | 2156-DAC811KU-1/1K-ND |
Manufacturer | |
Manufacturer Product Number | DAC811KU-1/1K |
Description | IC DAC 12BIT 28-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.5V ~ 5.5V, ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | 4.5V ~ 5.5V, ±11.4V ~ 16.5V | |
INL/DNL (LSB) | ±0.25, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
| Bulk: | 21164 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,65000 € | 249,15 € |
| Unit Price without VAT: | 22,65000 € |
|---|---|
| Unit Price with VAT: | 27,40650 € |

