DAC7621EG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1
Unit Price: 7,00000 €
Datasheet
12 Bit Digital to Analog Converter 1 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7621EG4

DigiKey Part Number
296-38923-5-ND
Manufacturer
Manufacturer Product Number
DAC7621EG4
Description
IC DAC 12BIT 20-SSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC7621EG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Number of D/A Converters
1
Settling Time
7µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 67 View Now
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1404,51243 €631,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,51243 €
Unit Price with VAT:5,46004 €

Other Suppliers on DigiKey

67In Stock
Ships from Rochester Electronics, LLC