
CYDMX128A16-90BVXI | |
|---|---|
DigiKey Part Number | 2156-CYDMX128A16-90BVXI-CY-ND |
Manufacturer | |
Manufacturer Product Number | CYDMX128A16-90BVXI |
Description | IC SRAM 128KBIT PAR 100VFBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, MoBL Memory IC 128Kbit Parallel 90 ns 100-VFBGA (6x6) |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 90ns |
Packaging Tray | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 1.8V ~ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, MoBL | Supplier Device Package 100-VFBGA (6x6) |
Memory Size | Base Product Number |
Memory Organization 8K x 16 |
| Tray: | 1128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,26657 € | 254,33 € |
| Unit Price without VAT: | 7,26657 € |
|---|---|
| Unit Price with VAT: | 8,79255 € |

