
CYD04S72V-133BBC | |
|---|---|
DigiKey Part Number | 2156-CYD04S72V-133BBC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CYD04S72V-133BBC |
Description | IC SRAM 4MBIT PARALLEL 484FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 4Mbit Parallel 133 MHz 4 ns 484-FBGA (23x23) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 64K x 72 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 4 ns | |
Voltage - Supply | 1.42V ~ 1.58V, 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Tray: | 1387 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,47000 € | 177,47 € |
| Unit Price without VAT: | 177,47000 € |
|---|---|
| Unit Price with VAT: | 214,73870 € |

