
CY7C1320KV18-300BZC | |
|---|---|
DigiKey Part Number | 2156-CY7C1320KV18-300BZC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1320KV18-300BZC |
Description | IC SRAM 18MBIT PARALLEL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, DDR II Memory IC 18Mbit Parallel 300 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1320KV18-300BZC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, DDR II | |
Memory Size | ||
Memory Organization | 512K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 300 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) | |
Base Product Number |
| Tray: | 568 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,07778 € | 243,70 € |
| Unit Price without VAT: | 27,07778 € |
|---|---|
| Unit Price with VAT: | 32,76411 € |

