ARM® Cortex®-M0 PSOC® 4 CY8C4100 Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 PSOC® 4 CY8C4100 Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 28-SSOP
28-SSOP
PSoC Creator 101: PSoC 4200 Low Power Modes - Tips and Tricks

CY8C4124PVI-442

DigiKey Part Number
2156-CY8C4124PVI-442-ND
Manufacturer
Manufacturer Product Number
CY8C4124PVI-442
Description
IC MCU 32BIT 16KB FLASH 28SSOP
Customer Reference
Detailed Description
ARM® Cortex®-M0 PSOC® 4 CY8C4100 Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY8C4124PVI-442 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Part Status
Active
Data Converters
A/D 8x12b SAR; D/A 2xIDAC
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
28-SSOP
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Package / Case
28-SSOP (0.209", 5.30mm Width)
Peripherals
Brown-out Detect/Reset, CapSense, LCD, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
24
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 329
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:329
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1351,89526 €255,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,89526 €
Unit Price with VAT:2,29326 €

Other Suppliers on DigiKey

432In Stock
Ships from Flip Electronics