
CY7C4261-10JI | |
|---|---|
DigiKey Part Number | 2156-CY7C4261-10JI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4261-10JI |
Description | IC FIFO SYNC 64KX9 8NS 32PLCC |
Customer Reference | |
Detailed Description | Synchronous FIFO 64K x 9 Uni-Directional 100MHz 8ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 64K x 9 | |
Function | Synchronous | |
Data Rate | 100MHz | |
Access Time | 8ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 40mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (11.43x13.97) | |
Base Product Number |
| Bulk: | 197 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 66,50500 € | 266,02 € |
| Unit Price without VAT: | 66,50500 € |
|---|---|
| Unit Price with VAT: | 80,47105 € |

