Similar

NP3100SAT3G | |
|---|---|
DigiKey Part Number | NP3100SAT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP3100SAT3G |
Description | THYRISTOR 275V 50A DO-214AA |
Customer Reference | |
Detailed Description | 275V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | NP3100SAT3G Models |
Category | Current - Hold (Ih) 150 mA |
Manufacturer onsemi | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 31pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 350V | Package / Case DO-214AA, SMB |
Voltage - Off State 275V | Supplier Device Package SMB |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (10/1000µs) 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P3100SALRP | Littelfuse Inc. | 34.910 | P3100SALRPCT-ND | 1,39000 € | Similar |
| SMTPA270 | STMicroelectronics | 0 | 497-3724-1-ND | 0,80000 € | Similar |



