
CY7C1565KV18-400BZI | |
|---|---|
DigiKey Part Number | 2156-CY7C1565KV18-400BZI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1565KV18-400BZI |
Description | IC SRAM 72MBIT PARALLEL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II+ Memory IC 72Mbit Parallel 400 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 36 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 400 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, QDR II+ | Supplier Device Package 165-FBGA (13x15) |
Memory Size |
| Bulk: | 650 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,06000 € | 196,06 € |
| Unit Price without VAT: | 196,06000 € |
|---|---|
| Unit Price with VAT: | 237,23260 € |

