


CY7C1414BV18-167BZC | |
|---|---|
DigiKey Part Number | 2156-CY7C1414BV18-167BZC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1414BV18-167BZC |
Description | IC SRAM 36MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II Memory IC 36Mbit Parallel 167 MHz 165-FBGA (15x17) |
Category | Memory Organization 1M x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 167 MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, QDR II | Supplier Device Package 165-FBGA (15x17) |
Memory Size | Base Product Number |
| Tray: | 446 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 43,29333 € | 259,76 € |
| Unit Price without VAT: | 43,29333 € |
|---|---|
| Unit Price with VAT: | 52,38493 € |

