
SN65LBC176ADR | |
|---|---|
DigiKey Part Number | 296-26352-2-ND - Tape & Reel (TR) 296-26352-1-ND - Cut Tape (CT) 296-26352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC176ADR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC176ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,41100 € | 24,11 € |
| 25 | 2,21400 € | 55,35 € |
| 100 | 1,99730 € | 199,73 € |
| 250 | 1,89400 € | 473,50 € |
| 500 | 1,87770 € | 938,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,72632 € | 4.315,80 € |
| 5.000 | 1,69370 € | 8.468,50 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,87200 € |



