
CY62148DV30LL-55ZSXI | |
|---|---|
DigiKey Part Number | 2156-CY62148DV30LL-55ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62148DV30LL-55ZSXI |
Description | IC SRAM 4MBIT PARALLEL 32SOIC |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY62148DV30LL-55ZSXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOIC | |
Base Product Number |
| Bulk: | 169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,49019 € | 256,49 € |
| Unit Price without VAT: | 2,49019 € |
|---|---|
| Unit Price with VAT: | 3,01313 € |

