CD74HC93M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.501
Unit Price: 1,17000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.277
Unit Price: 1,37000 €
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC93M

DigiKey Part Number
296-33125-5-ND
Manufacturer
Manufacturer Product Number
CD74HC93M
Description
IC BINARY COUNTER 4-BIT 14SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC93M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 356 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

356In Stock
Ships from Rochester Electronics, LLC