
AM29C827/BKA | |
|---|---|
DigiKey Part Number | 2156-AM29C827/BKA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM29C827/BKA |
Description | IC BUFF NON-INVERT 5.5V 24CFLTPK |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element Output 24-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | Schmitt Trigger | |
Output Type | - | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CFlatPack | |
Base Product Number |
| Bulk: | 1198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,65143 € | 263,56 € |
| Unit Price without VAT: | 37,65143 € |
|---|---|
| Unit Price with VAT: | 45,55823 € |

