
AM26LS29/BFA | |
|---|---|
DigiKey Part Number | 2156-AM26LS29/BFA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | AM26LS29/BFA |
Description | IC TRANSCEIVER 4/0 16CFLATPACK |
Customer Reference | |
Detailed Description | 4/0 Driver RS423 16-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | RS423 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFlatPack |
| Bulk: | 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 30,36222 € | 273,26 € |
| Unit Price without VAT: | 30,36222 € |
|---|---|
| Unit Price with VAT: | 36,73829 € |

