8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC0820CCN

DigiKey Part Number
2156-ADC0820CCN-ND
Manufacturer
Manufacturer Product Number
ADC0820CCN
Description
IC ADC 8BIT FLASH 20DIP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADC0820CCN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
-
Number of Inputs
1
Input Type
Pseudo-Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 8V
Voltage - Supply, Digital
4.5V ~ 8V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.