
74LVCV2G66GD,125 | |
|---|---|
DigiKey Part Number | 2156-74LVCV2G66GD125-ND |
Manufacturer | |
Manufacturer Product Number | 74LVCV2G66GD,125 |
Description | IC SWITCH SPST-NOX2 10OHM 8XSON |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-XSON (2x3) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 5ns, 9ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 210MHz |
Series | Charge Injection 0.0035pC |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 8pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPST - NO | Crosstalk -55dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 8-XFDFN |
Voltage - Supply, Single (V+) 2.3V ~ 5.5V | Supplier Device Package 8-XSON (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 621 | 0,40795 € | 253,34 € |
| Unit Price without VAT: | 0,40795 € |
|---|---|
| Unit Price with VAT: | 0,49362 € |

