
74LVC1G384GXH | |
|---|---|
DigiKey Part Number | 2156-74LVC1G384GXH-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC1G384GXH |
Description | IC SWITCH SPST-NCX1 10OHM 5X2SON |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 4.2ns, 5ns |
Manufacturer NXP USA Inc. | -3db Bandwidth 500MHz |
Series | Charge Injection 7.5pC |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5µA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 4-XFDFN Exposed Pad |
On-State Resistance (Max) 10Ohm | Supplier Device Package 5-X2SON (0.80x0.80) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.130 | 0,22947 € | 259,30 € |
| Unit Price without VAT: | 0,22947 € |
|---|---|
| Unit Price with VAT: | 0,27766 € |

