Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (0.9x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G125GN,132

DigiKey Part Number
2156-74LVC1G125GN,132-ND
Manufacturer
Manufacturer Product Number
74LVC1G125GN,132
Description
IC BUFF 1.65V 6-XSON
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON (0.9x1)
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178.953
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:178953
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9050,28271 €255,85 €
Unit Price without VAT:0,28271 €
Unit Price with VAT:0,34208 €