Inverter IC 3 Channel 8-XSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT3G04GD,125

DigiKey Part Number
2156-74HCT3G04GD125-ND
Manufacturer
Manufacturer Product Number
74HCT3G04GD,125
Description
IC INVERTER 3CH 3-INP 8XSON
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-XSON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
18ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (2x3)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.018
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:6018
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7160,35696 €255,58 €
Unit Price without VAT:0,35696 €
Unit Price with VAT:0,43192 €