
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 216 | |
Number of I/O | 246 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 356-BGA (35x35) | |
Base Product Number |
| Bulk: | 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 134,62500 € | 269,25 € |
| Unit Price without VAT: | 134,62500 € |
|---|---|
| Unit Price with VAT: | 162,89625 € |

