
74F841SPC | |
|---|---|
DigiKey Part Number | 2156-74F841SPC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74F841SPC |
Description | IC D-TYPE TRANSP 10:10 24-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.5ns | |
Current - Output High, Low | 3mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Tube: | 494 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 263 | 0,98110 € | 258,03 € |
| Unit Price without VAT: | 0,98110 € |
|---|---|
| Unit Price with VAT: | 1,18713 € |

