MC74LCX374DWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.710
Unit Price: 0,87000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 864
Unit Price: 0,52000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24190 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,27000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 73.351
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 235.837
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.000
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.900
Unit Price: 0,61192 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX374DWR2

DigiKey Part Number
MC74LCX374DWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74LCX374DWR2
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX374DWR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
8.5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16.000In Stock
Ships from Rochester Electronics, LLC