4 Circuit IC Switch 1:1 30Ohm (Typ) 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG512BRZ

DigiKey Part Number
ADG512BRZ-ND
Manufacturer
Manufacturer Product Number
ADG512BRZ
Description
IC SWITCH SPST-NOX4 30OHM 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 30Ohm (Typ) 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG512BRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
30Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
3V ~ 5.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 5.5V
Switch Time (Ton, Toff) (Max)
200ns, 120ns (Typ)
-3db Bandwidth
-
Charge Injection
11pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,49000 €10,49 €
108,23200 €82,32 €
487,34417 €352,52 €
1446,91861 €996,28 €
2886,71038 €1.932,59 €
5286,55866 €3.462,97 €
1.0086,42293 €6.474,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,49000 €
Unit Price with VAT:12,69290 €