100 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Non-Magnetic Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC1206H-100MJ8

DigiKey Part Number
696-1615-2-ND - Tape & Reel (TR)
696-1615-1-ND - Cut Tape (CT)
696-1615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC1206H-100MJ8
Description
RES SMD 100M OHM 5% 1/4W 1206
Customer Reference
Detailed Description
100 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Non-Magnetic Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC1206H-100MJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Non-Magnetic
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 300°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,28100 €12,81 €
251,15280 €28,82 €
501,07840 €53,92 €
1001,01920 €101,92 €
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,23850 €