
S4-22RF1 | |
|---|---|
DigiKey Part Number | 696-S4-22RF1TR-ND - Tape & Reel (TR) 696-S4-22RF1CT-ND - Cut Tape (CT) 696-S4-22RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4-22RF1 |
Description | RES SMD 22 OHM 1% 2W 4525 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S4-22RF1 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case 4525 J-Lead |
Resistance | Size / Dimension 0.449" L x 0.252" W (11.40mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.197" (5.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,37200 € | 13,72 € |
| 25 | 1,18400 € | 29,60 € |
| 50 | 1,06700 € | 53,35 € |
| 100 | 0,96720 € | 96,72 € |
| 250 | 0,85796 € | 214,49 € |
| 500 | 0,78960 € | 394,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73151 € | 731,51 € |
| 2.000 | 0,68217 € | 1.364,34 € |
| 3.000 | 0,65683 € | 1.970,49 € |
| 5.000 | 0,62817 € | 3.140,85 € |
| 7.000 | 0,61110 € | 4.277,70 € |
| 10.000 | 0,59442 € | 5.944,20 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |

