MFR Recommended
Similar

CSRL3-0R001F1 | |
|---|---|
DigiKey Part Number | 696-CSRL3-0R001F1-ND |
Manufacturer | |
Manufacturer Product Number | CSRL3-0R001F1 |
Description | RESISTOR |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRE2512-FZ-R001E-3 | Bourns Inc. | 4.042 | CRE2512-FZ-R001E-3CT-ND | 0,61000 € | MFR Recommended |
| PA2512FKE7T0R001E | YAGEO | 781 | 13-PA2512FKE7T0R001ECT-ND | 0,90000 € | Similar |



