
CAR0603-100KB1 | |
|---|---|
DigiKey Part Number | 696-CAR0603-100KB1TR-ND - Tape & Reel (TR) 696-CAR0603-100KB1CT-ND - Cut Tape (CT) 696-CAR0603-100KB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAR0603-100KB1 |
Description | RES SMD 100K OHM 0.1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CAR0603-100KB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,10600 € | 2,65 € |
| 50 | 0,10000 € | 5,00 € |
| 100 | 0,09450 € | 9,45 € |
| 250 | 0,08780 € | 21,95 € |
| 500 | 0,08314 € | 41,57 € |
| 1.000 | 0,07892 € | 78,92 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

