3 Ohms ±5% 200W Metal Clad Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Ohms ±5% 200W Metal Clad Chassis Mount Resistor
Breaking Resistors Applications

BRT200-3RJ8

DigiKey Part Number
696-1911-ND
Manufacturer
Manufacturer Product Number
BRT200-3RJ8
Description
RES CHAS MNT 3 OHM 5% 200W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 200W Metal Clad Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
BRT200-3RJ8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Features
Moisture Resistant
Packaging
Box
Mounting Feature
Brackets
Part Status
Active
Size / Dimension
6.496" L x 1.181" W (165.00mm x 30.00mm)
Resistance
3 Ohms
Height - Seated (Max)
2.382" (60.50mm)
Tolerance
±5%
Lead Style
Quick Connects, 0.250" (6.35mm)
Power (Watts)
200W
Package / Case
Radial, Rectangular Case
Composition
Metal Clad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,07000 €32,07 €
1023,13300 €231,33 €
2520,72000 €518,00 €
5019,21020 €960,51 €
10017,92800 €1.792,80 €
25016,52452 €4.131,13 €
50015,64726 €7.823,63 €
Manufacturers Standard Package
Unit Price without VAT:32,07000 €
Unit Price with VAT:38,80470 €