350µH Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX6136HL

DigiKey Part Number
553-HX6136HL-ND
Manufacturer
Manufacturer Product Number
HX6136HL
Description
MODULE DUAL GIGABIT ETHERNET 50P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350µH Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Transformer Type
Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.297" W (27.94mm x 7.54mm)
Height - Seated (Max)
0.328" (8.33mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,74000 €12,74 €
1511,27200 €169,08 €
3010,91967 €327,59 €
6010,57683 €634,61 €
10510,30714 €1.082,25 €
2559,89180 €2.522,41 €
5109,57788 €4.884,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,74000 €
Unit Price with VAT:15,41540 €