Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GRM3167U1H471JZ01D | |
|---|---|
DigiKey Part Number | GRM3167U1H471JZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM3167U1H471JZ01D |
Description | CAP CER 470PF 50V U2J 1206 |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3167U1H471JZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C471F1GACTU | KEMET | 0 | 399-C1206C471F1GACTUTR-ND | 0,53650 € | Similar |
| C1206C471F5GACTU | KEMET | 10.420 | 399-C1206C471F5GACTUCT-ND | 1,36000 € | Similar |
| C1206C471G1GACTU | KEMET | 0 | 399-C1206C471G1GACTUTR-ND | 0,28180 € | Similar |
| C1206C471G5GACTU | KEMET | 961 | 399-14688-1-ND | 0,82000 € | Similar |
| C1206C471J1GACTU | KEMET | 7.582 | 399-C1206C471J1GACTUCT-ND | 0,37000 € | Similar |



