Battery Fuel Gauge IC Lithium Ion/Polymer 9-WLCSP (2.29x1.74)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Fuel Gauge IC Lithium Ion/Polymer 9-WLCSP (2.29x1.74)
9-UFBGA, WLCSP

RT9426WSC

DigiKey Part Number
1028-RT9426WSCTR-ND - Tape & Reel (TR)
1028-RT9426WSCCT-ND - Cut Tape (CT)
1028-RT9426WSCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9426WSC
Description
SINGLE CELL FUEL GAUGE WL-CSP-9
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Battery Fuel Gauge IC Lithium Ion/Polymer 9-WLCSP (2.29x1.74)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fuel Gauge
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Temperature, Over/Under Voltage
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
9-UFBGA, WLCSP
Supplier Device Package
9-WLCSP (2.29x1.74)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,86557 €2.596,71 €
6.0000,84789 €5.087,34 €
9.0000,83902 €7.551,18 €
Manufacturers Standard Package
Unit Price without VAT:0,86557 €
Unit Price with VAT:1,04734 €