PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 200kHz ~ 600kHz 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 200kHz ~ 600kHz 16-SOP
How Smart Healthcare is Changing Lives

RT9206GS

DigiKey Part Number
1028-1076-2-ND - Tape & Reel (TR)
1028-1076-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RT9206GS
Description
IC REG TRPL BUCK/LNR SYNC 16SOP
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 200kHz ~ 600kHz 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (2)
Number of Outputs
3
Frequency - Switching
200kHz ~ 600kHz
Voltage/Current - Output 1
Controller
Voltage/Current - Output 2
Controller
Voltage/Current - Output 3
Controller
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
4.75V ~ 28V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.419
This product is no longer manufactured and will no longer be stocked once stock is depleted.