

RT9166A-12GXL | |
---|---|
DigiKey Part Number | 1028-RT9166A-12GXLTR-ND - Tape & Reel (TR) 1028-RT9166A-12GXLCT-ND - Cut Tape (CT) 1028-RT9166A-12GXLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9166A-12GXL |
Description | IC REG LINEAR 1.2V 600MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 600mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
PSRR | 55dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 $ | 0,40 $ |
10 | 0,27500 $ | 2,75 $ |
25 | 0,24480 $ | 6,12 $ |
100 | 0,21170 $ | 21,17 $ |
250 | 0,19588 $ | 48,97 $ |
500 | 0,18632 $ | 93,16 $ |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,17845 $ | 178,45 $ |
2.000 | 0,17198 $ | 343,96 $ |
3.000 | 0,16873 $ | 506,19 $ |
5.000 | 0,16514 $ | 825,70 $ |
7.000 | 0,16304 $ | 1.141,28 $ |
10.000 | 0,16102 $ | 1.610,20 $ |
25.000 | 0,15666 $ | 3.916,50 $ |
50.000 | 0,15404 $ | 7.702,00 $ |
Unit Price without VAT: | 0,40000 $ |
---|---|
Unit Price with VAT: | 0,48400 $ |