


RT9069-33GX5 | |
|---|---|
DigiKey Part Number | RT9069-33GX5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9069-33GX5 |
Description | IC REG LINEAR 3.3V 200MA SOT89-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38375 € | 383,75 € |
| 2.000 | 0,35512 € | 710,24 € |
| 3.000 | 0,34065 € | 1.021,95 € |
| 5.000 | 0,32453 € | 1.622,65 € |
| 7.000 | 0,31505 € | 2.205,35 € |
| 10.000 | 0,30590 € | 3.059,00 € |
| 25.000 | 0,28604 € | 7.151,00 € |
| Unit Price without VAT: | 0,38375 € |
|---|---|
| Unit Price with VAT: | 0,46434 € |

