
RT7291BGQUF | |
|---|---|
DigiKey Part Number | 1028-RT7291BGQUFTR-ND - Tape & Reel (TR) 1028-RT7291BGQUFCT-ND - Cut Tape (CT) 1028-RT7291BGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7291BGQUF |
Description | IC REG BUCK 5.1V 6A 16UQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5.1V 1 Output 6A 16-PowerUFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN Type U (FC) (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,07250 € | 1.608,75 € |
| 3.000 | 1,04738 € | 3.142,14 € |
| 4.500 | 1,03481 € | 4.656,65 € |
| 7.500 | 1,02088 € | 7.656,60 € |
| Unit Price without VAT: | 1,07250 € |
|---|---|
| Unit Price with VAT: | 1,29773 € |

