
RT6254AHGJ8F | |
|---|---|
DigiKey Part Number | RT6254AHGJ8FTR-ND - Tape & Reel (TR) RT6254AHGJ8FCT-ND - Cut Tape (CT) RT6254AHGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6254AHGJ8F |
Description | IC REG BUCK ADJ 4A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT6254BHGJ8F | Richtek USA Inc. | 428 | RT6254BHGJ8FCT-ND | 0,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,51360 € | 12,84 € |
| 100 | 0,45170 € | 45,17 € |
| 250 | 0,42216 € | 105,54 € |
| 500 | 0,40434 € | 202,17 € |
| 1.000 | 0,39147 € | 391,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36553 € | 1.096,59 € |
| 6.000 | 0,35680 € | 2.140,80 € |
| 9.000 | 0,35242 € | 3.171,78 € |
| 15.000 | 0,34758 € | 5.213,70 € |
| 21.000 | 0,34475 € | 7.239,75 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |


