
RT6224DHGJ6F | |
|---|---|
DigiKey Part Number | RT6224DHGJ6FTR-ND - Tape & Reel (TR) RT6224DHGJ6FCT-ND - Cut Tape (CT) RT6224DHGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6224DHGJ6F |
Description | IC REG BUCK ADJ 3A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 (FC) |
Voltage - Input (Min) 4.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,40040 € | 10,01 € |
| 100 | 0,35070 € | 35,07 € |
| 250 | 0,32684 € | 81,71 € |
| 500 | 0,31246 € | 156,23 € |
| 1.000 | 0,30063 € | 300,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28324 € | 849,72 € |
| 6.000 | 0,27616 € | 1.656,96 € |
| 9.000 | 0,27261 € | 2.453,49 € |
| 15.000 | 0,26868 € | 4.030,20 € |
| 21.000 | 0,26639 € | 5.594,19 € |
| 30.000 | 0,26418 € | 7.925,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

