
ANT-24G-DPL-SMA | |
|---|---|
DigiKey Part Number | ANT-24G-DPL-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-24G-DPL-SMA |
Description | RF ANT 2.4GHZ WHIP CTR SMA MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Center-Fed Double SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RF Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Center-Fed Double | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.1dBi | |
Features | Cable - 2.5m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | - | |
Base Product Number |

